Marquardt 1065.2651 Snap-action Switch 30V DC 100mA IP67 Momentary 1piece

Image Representative of Range

Marquardt 1065.2651 Snap-action Switch 30V DC 100mA IP67 Momentary 1piece

MPN
1065.2651
Brand
Marquardt
EAN-13
2050005492520
Order Code
09-7997
Country of Origin
Germany
View Full Product Range (9)

Discontinued


The Marquardt 1065.2651 snap-action switch is a miniature switch designed for momentary contact applications, with a rating of 30 V DC and 100 mA. It features an IP67 protection rating, making it suitable for use in environments requiring high durability. Typical applications include use in electronic devices, control panels, and automotive systems.
Type Snap-action switch
Switch Function momentary/momentary
Current Rating (Amps) 100mA
Voltage Rating - DC 30
Actuator Type Button
Connection Solder pins
Contact Type 1 change-over
Dim (L x W x H) 13 x 5.4 x 10.15 mm
Height 10.15mm
IP Rating IP67
Length 13mm
Maximum Temperature +85°C
Min. temperature -40°C
Switch position 1 x On/(On)
Switching Voltage 30V DC
Width 5.4mm

Trustpilot