Lumberg WSV 30 C Plug 3 Pins 1pc Durable Electrical Connector |
04-9275
|
|
Despatched within 4 working days - 148 in stock
|
2+ £3.87
Price per unit Ex VAT
|
3 |
300V |
3 |
3 |
Cable Mount |
Plug |
4mm |
CuZn, Ni-plated |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg WSV 40 C Plug 4 Pins 1pc Reliable Connectivity |
04-9276
|
|
Despatched within 4 working days - 142 in stock
|
2+ £3.73
Price per unit Ex VAT
|
4 |
300V |
4 |
4 |
Cable Mount |
Plug |
4mm |
CuZn, Ni-plated |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg WSV 50 C Plug 5 Pins 1pc Total Solution |
04-9277
|
|
Despatched within 4 working days - 148 in stock
|
2+ £3.75
Price per unit Ex VAT
|
5 |
300V |
5 |
5 |
Cable Mount |
Plug |
4mm |
CuZn, Ni-plated |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg WSV 50/6 C Plug 5 Pins 1pc |
04-9278
|
|
Despatched within 4 working days - 140 in stock
|
2+ £3.25
Price per unit Ex VAT
|
5 |
300V |
5 |
5 |
Cable Mount |
Plug |
4mm |
CuZn, Ni-plated |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg WSV 60 C Plug 6 Pins 1pc Reliable Connection Solution |
04-9279
|
|
Despatched within 4 working days - 120 in stock
|
2+ £3.75
Price per unit Ex VAT
|
6 |
300V |
6 |
6 |
Cable Mount |
Plug |
4mm |
CuZn, Ni-plated |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg WSV 70 C Plug 7 Pins 1pc |
04-9280
|
|
Despatched within 4 working days - 145 in stock
|
2+ £3.75
Price per unit Ex VAT
|
7 |
300V |
7 |
7 |
Cable Mount |
Plug |
4mm |
CuZn, Ni-plated |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg WSV 71 C Plug 7-Pin Connector 1pc |
04-9281
|
|
|
2+ £3.75
Price per unit Ex VAT
|
7 |
100V |
7 |
7 |
Cable Mount |
Plug |
4mm |
CuZn, Ni-plated |
+85°C |
-40°C |
5A |
5A |
Crimp |
Lumberg WSV 81 C Plug 8 Pins 1pc Series |
04-9282
|
|
Despatched within 4 working days - 147 in stock
|
2+ £3.74
Price per unit Ex VAT
|
8 |
100V |
8 |
8 |
Cable Mount |
Plug |
4mm |
CuZn, Ni-plated |
+85°C |
-40°C |
5A |
5A |
Crimp |