Lumberg WSV 81 C Plug 8 Pins 1pc Series

Image Representative of Range

Lumberg WSV 81 C Plug 8 Pins 1pc Series

MPN
WSV 81 C
Brand
Lumberg
EAN-13
2050010594608
Order Code
04-9282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

The Lumberg WSV 81 C plug is a versatile connector with a total of 8 pins. Manufactured by Lumberg, this component is known for its reliability and robust design. It is typically employed in electronics and industrial applications requiring secure and efficient connectivity.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 8
Cable Diameter 4mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 100V
Number of pins 8
Termination Crimp
Total no. of pins 8

Reviews

Be the first to submit a review

Trustpilot