Lumberg WSV 50 C Plug 5 Pins 1pc Total Solution

Image Representative of Range

Lumberg WSV 50 C Plug 5 Pins 1pc Total Solution

MPN
WSV 50 C
Brand
Lumberg
EAN-13
2050010593076
Order Code
04-9277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

Lumberg's WSV 50 C is a plug featuring 5 pins. It is typically used in electrical and electronic applications to ensure reliable connections. This product is sold as a single piece.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 5
Cable Diameter 4mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 5
Termination Crimp
Total no. of pins 5

Reviews

Be the first to submit a review

Trustpilot