Lumberg WSV 50/6 C Plug 5 Pins 1pc

Image Representative of Range

Lumberg WSV 50/6 C Plug 5 Pins 1pc

MPN
WSV 50/6 C
Brand
Lumberg
EAN-13
2050010594103
Order Code
04-9278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

Manufactured by Lumberg, the WSV 50/6 C plug features a total of 5 pins, ensuring reliable connectivity. This component is commonly used in electronic and industrial applications for secure electrical connections. The Lumberg WSV 50/6 C 1 pc(s) is ideal for scenarios demanding durability and precision.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 5
Cable Diameter 4mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 5
Termination Crimp
Total no. of pins 5

Reviews

Be the first to submit a review

Trustpilot