Lumberg WSV 60 C Plug 6 Pins 1pc Reliable Connection Solution

Image Representative of Range

Lumberg WSV 60 C Plug 6 Pins 1pc Reliable Connection Solution

MPN
WSV 60 C
Brand
Lumberg
EAN-13
2050010593083
Order Code
04-9279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

Lumberg WSV 60 C plug is a connector with a total of six pins. The plug is designed for reliable electrical connections in various electronic applications. It is commonly used in industrial and commercial environments.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 6
Cable Diameter 4mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 6
Termination Crimp
Total no. of pins 6

Reviews

Be the first to submit a review

Trustpilot