Lumberg WSV 70 C Plug 7 Pins 1pc

Image Representative of Range

Lumberg WSV 70 C Plug 7 Pins 1pc

MPN
WSV 70 C
Brand
Lumberg
EAN-13
2050010594585
Order Code
04-9280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 145 in stock

The Lumberg WSV 70 C plug is a reliable component featuring seven pins, ideal for electrical connections. This plug is produced by the reputable manufacturer Lumberg. It is commonly used in industrial and automation applications for efficient signal transmission.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 7
Cable Diameter 4mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 7
Termination Crimp
Total no. of pins 7

Reviews

Be the first to submit a review

Trustpilot