Lumberg WSV 30 C Plug 3 Pins 1pc Durable Electrical Connector

Image Representative of Range

Lumberg WSV 30 C Plug 3 Pins 1pc Durable Electrical Connector

MPN
WSV 30 C
Brand
Lumberg
EAN-13
2050010594097
Order Code
04-9275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

The Lumberg WSV 30 C is a plug with three pins, manufactured by Lumberg. This component is typically used in electrical and electronic connections, ensuring secure and reliable connectivity. Ideal for applications requiring robust and compact plug solutions.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 3
Cable Diameter 4mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 3
Termination Crimp
Total no. of pins 3

Reviews

Be the first to submit a review

Trustpilot