Lumberg WSV 40 C Plug 4 Pins 1pc Reliable Connectivity

Image Representative of Range

Lumberg WSV 40 C Plug 4 Pins 1pc Reliable Connectivity

MPN
WSV 40 C
Brand
Lumberg
EAN-13
2050010593069
Order Code
04-9276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

The Lumberg WSV 40 C plug features a total of four pins. Manufactured by Lumberg, this component is ideal for reliable electrical connections. It is typically used in industrial and automation applications.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 4
Cable Diameter 4mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 4
Termination Crimp
Total no. of pins 4

Reviews

Be the first to submit a review

Trustpilot