Lumberg WSV 71 C Plug 7-Pin Connector 1pc

Image Representative of Range

Lumberg WSV 71 C Plug 7-Pin Connector 1pc

MPN
WSV 71 C
Brand
Lumberg
EAN-13
2050010594592
Order Code
04-9281
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

The Lumberg WSV 71 C plug features seven pins. It's widely used in electrical connections due to its reliability and precision. Manufactured by Lumberg, this single plug is ideal for various industrial applications.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 7
Cable Diameter 4mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 100V
Number of pins 7
Termination Crimp
Total no. of pins 7

Reviews

Be the first to submit a review

Trustpilot