Littelfuse S202121MS02Q Slide Switch DPDT 6A PCB Mount |
15-1505
|
|
Available to back orderBack-order availability date - 12/11/2026
|
40+ £5.25
Price per unit Ex VAT
|
DPDT |
2 |
|
|
On-On |
|
|
|
|
|
|
|
|
6A |
|
|
|
Raised Actuator |
|
|
Littelfuse S602031SS03Q Slide Switch DPDT Panel Mount 12A |
15-1507
|
|
Available to back orderBack-order availability date - 12/11/2026
|
40+ £5.79
Price per unit Ex VAT
|
DPDT |
2 |
|
|
On-On |
|
|
|
|
|
|
|
|
12A |
|
|
|
Raised Actuator |
|
|
Littelfuse S802C21S207MQ Slide Switch DPDT 15A 125V |
15-1493
|
|
Order in multiples of 2500
Despatched within 5 working days - 66 in stock
|
2500+ £7.64
Price per unit Ex VAT
|
DPDT |
2 |
|
|
Off/On |
|
|
|
|
|
|
|
|
15 A |
|
|
|
Raised Actuator |
|
|
Littelfuse S802C21S207Q Slide Switch Slide Snap Dodd 15A 250V |
15-1515
|
|
Available to back orderBack-order availability date - 12/11/2026
|
20+ £5.66
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
15 A |
|
|
|
|
|
|
Littelfuse SDA01H0SB DIP/SIP Switches Rotary DIP Nano |
15-4469
|
|
Available to back orderBack-order availability date - 12/11/2026
|
45+ £2.00
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Littelfuse SDA01H1SBD SDA DIP SW SIP SW SPST SMT 1 Pos |
15-4477
|
|
Available to back orderBack-order availability date - 12/11/2026
|
55+ £1.80
Price per unit Ex VAT
|
|
1 |
|
SPST |
|
|
|
|
|
|
25mA |
|
20VDC |
|
|
|
|
|
|
|
Littelfuse SDA03H0SBR DIP SW 3Pos Flush Slide SPST 0.1A |
15-1431
|
|
Order in multiples of 750
Despatched within 5 working days - 3,750 in stock
|
750+ £1.95
Price per unit Ex VAT
|
|
|
|
SPST |
|
|
|
|
|
|
0.1A |
|
20VDC |
|
|
|
|
Slide |
|
|
Littelfuse SDA04H0SB DIP Switches Flush Actuator 4 Position |
15-1438
|
|
Available to back orderBack-order availability date - 12/11/2026
|
70+ £3.19
Price per unit Ex VAT
|
|
4 |
|
SPST |
|
|
|
|
|
|
100mA |
|
20VDC |
|
|
|
|
Flush |
|
|
Littelfuse SDA04H0SBR Switch DIP/SIP On Off SPST 4Pos 0.1A Slide Flush |
15-1427
|
|
Order in multiples of 750
Despatched within 5 working days - 750 in stock
|
750+ £2.40
Price per unit Ex VAT
|
|
|
|
SPST |
|
|
|
|
|
|
0.1A |
|
20VDC |
|
|
|
|
Slide |
|
|
Littelfuse SDA04H1BD DIP Switch 4 Positions External Actuation |
15-1436
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026
|
100+ £2.31
Price per unit Ex VAT
|
|
4 |
|
SPST |
|
|
|
|
|
|
100mA |
|
20VDC |
|
|
|
|
Extended Actuator |
|
|
Littelfuse SDA05H1BD DIP Switches EXT ACT 5 Pos DIP Switches |
15-1437
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026
|
100+ £2.07
Price per unit Ex VAT
|
|
5 |
|
SPST |
|
|
|
|
|
|
100mA |
|
20VDC |
|
|
|
|
Extended Actuator |
|
|
Littelfuse SDA06H0SB DIP Switch 6 Position Flush Actuation |
15-1445
|
|
Order in multiples of 100
Despatched within 5 working days - 900 in stock
|
100+ £2.04
Price per unit Ex VAT
|
|
6 |
|
SPST |
|
|
|
|
|
|
100mA |
|
20VDC |
|
|
|
|
Flush |
|
|
Littelfuse SDA06H0SBR Slide Switch DIP SPST 25mA 24V |
15-1441
|
|
Order in multiples of 100
Despatched within 5 working days - 14,950 in stock
|
100+ £2.15
Price per unit Ex VAT
|
SPST |
2 |
|
|
|
|
|
|
|
|
|
|
|
25 mA |
|
|
|
DIP Actuator |
|
|
Littelfuse SDA08H0B DIP Switches FLUSH ACT 8 Pos Durable Design |
15-1439
|
|
Available to back orderBack-order availability date - 12/11/2026
|
70+ £3.00
Price per unit Ex VAT
|
|
8 |
|
SPST |
|
|
|
|
|
|
100mA |
|
20VDC |
|
|
|
|
Flush |
|
|
Littelfuse SDA08H0SBR DIP Switch SPST 8 Circuits Slide Surface Mount |
15-1433
|
|
Order in multiples of 100
Despatched within 5 working days - 3,000 in stock
|
100+ £2.48
Price per unit Ex VAT
|
|
|
|
SPST |
|
|
|
|
|
|
100mA |
|
20VDC |
|
|
|
|
Slide |
|
|
Littelfuse SDS001RULC Switch Side Actuated SMT SPST-NO Silver Plated |
13-8161
|
|
Order in multiples of 250
Despatched within 5 working days - 3,000 in stock
|
250+ £0.866
Price per unit Ex VAT
|
SPST |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
6.5 |
|
|
|
Littelfuse SDS002R Switch SPST-NC Surface Mount Right Angle |
15-0147
|
|
Order in multiples of 250
Despatched within 5 working days - 12,000 in stock
|
250+ £0.868
Price per unit Ex VAT
|
SPST |
2 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Littelfuse SDS002RULC None Detect Switch SPST-NC Side Actuated SMT |
13-8162
|
|
Order in multiples of 250
Despatched within 5 working days - 3,000 in stock
|
250+ £0.949
Price per unit Ex VAT
|
SPST |
|
|
|
|
|
|
|
|
Non-Illuminated |
|
|
|
|
|
|
|
|
|
|
Littelfuse SDS004RULC Detect Switch Side Actuated SMT SPST-NO Gold Plat |
13-8163
|
|
Order in multiples of 200
Available to back orderBack order, lead time 4 months
|
200+ £1.05
Price per unit Ex VAT
|
SPST |
|
|
|
N/A |
|
|
|
|
N/A |
N/A |
N/A |
|
|
|
|
N/A |
|
|
|
Littelfuse SERUAUOA Microminiature Keylock Switch SPDT Key Switch |
15-1964
|
|
Despatched within 5 working days - 2,965 in stock
|
40+ £4.85
Price per unit Ex VAT
|
SPDT |
|
|
|
|
PCB (Through Hole) |
Momentary |
|
|
|
0.01A |
|
|
|
|
|
|
Bezel Cap |
|
|
Littelfuse SPA08B DIP Switches 9P SIP 8 Pos Vert |
15-1443
|
|
Available to back orderBack-order availability date - 12/11/2026
|
15+ £7.24
Price per unit Ex VAT
|
|
8 |
|
SPST |
|
|
|
|
|
|
100mA |
|
20VDC |
|
|
|
|
|
|
|
Littelfuse SRKLBK Switch Actuators Key Switch BUTTON Durable Design |
15-4435
|
|
Order in multiples of 200
Available to back orderBack order, lead time 4 months
|
200+ £0.691
Price per unit Ex VAT
|
|
|
|
|
|
PCB (Through Hole) |
Momentary |
|
|
|
0.01A |
|
|
|
|
|
|
Bezel Cap |
|
|
Littelfuse SS-14D0839-VG5PA Switch SPST On-Off Snap-Action Sealed |
15-4407
|
|
Order in multiples of 12000
Available to back orderBack order, lead time 4 months
|
12000+ £0.703
Price per unit Ex VAT
|
|
|
SS-14D0839-VG5PA |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Littelfuse STKLGY Switch Hardware Key Durable Long-Lasting BUTTON |
15-0047
|
|
Order in multiples of 250
Available to back orderBack-order availability date - 12/11/2026
|
250+ £0.940
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Littelfuse STKRD Switch Bezels Caps For Seru Au Oa Use |
15-0031
|
|
Order in multiples of 500
Available to back orderBack-order availability date - 12/11/2026
|
500+ £0.664
Price per unit Ex VAT
|
SPNO |
|
|
|
N/A |
|
|
|
|
N/A |
N/A |
N/A |
|
|
|
|
N/A |
|
|
|
Littelfuse T101J1AQE2 Switch Rocker SPDT 3A 120V Durable Design |
15-1967
|
|
Despatched within 5 working days - 340 in stock
|
25+ £10.36
Price per unit Ex VAT
|
SPDT |
|
|
|
On-On |
Panel mount |
|
|
|
|
|
|
|
|
|
|
|
|
None |
|
Littelfuse TDP08H0SBD1 DIP Switch SPST 8 Actuators 20V 25mA |
15-1421
|
|
Despatched within 5 working days - 900 in stock
|
60+ £3.70
Price per unit Ex VAT
|
|
8 |
|
SPST |
|
|
|
|
|
|
25mA |
|
20VDC |
|
|
|
|
|
|
|
Littelfuse TP11SH8CQE Pushbutton Switch OFF(MOM) SPST PC Mount |
15-1129
|
|
Despatched within 5 working days - 480 in stock
|
50+ £5.27
Price per unit Ex VAT
|
SPST |
|
|
|
Off-(On) |
|
|
|
|
Non-Illuminated |
|
|
|
|
|
|
6.5 |
|
|
|
Littelfuse TP11SHCQE Pushbutton Switch SPST Off-(On) |
15-1211
|
|
Despatched within 5 working days - 103 in stock
|
30+ £6.64
Price per unit Ex VAT
|
SPST |
|
|
|
Off-(On) |
|
|
|
|
Non-Illuminated |
|
|
|
|
|
|
6.5 |
|
|
|
Littelfuse TS01CBE Slide Switch SPDT 0.4VA 20V Onno neon Through Hole |
15-1971
|
|
Despatched within 5 working days - 175 in stock
|
40+ £4.91
Price per unit Ex VAT
|
SPDT |
2 |
|
|
Off/On |
|
|
|
|
|
|
|
|
400 mA |
|
|
|
Raised Actuator |
|
|
Littelfuse TS02CQE Slide Switch SPST 1A 120V |
15-1491
|
|
Order in multiples of 3000
Available to back orderBack-order availability date - 12/11/2026
|
3000+ £5.37
Price per unit Ex VAT
|
SPST |
2 |
|
|
Off/On |
|
|
|
|
|
|
|
|
1 A |
|
|
|
|
|
|
Littelfuse V80212S205Q Slide Switch DPDT 10.1A Quick Connect |
15-1498
|
|
Available to back orderBack-order availability date - 12/11/2026
|
30+ £6.17
Price per unit Ex VAT
|
DPDT |
2 |
|
|
On-On |
|
|
|
|
|
|
|
|
10.1 A |
|
|
|
Flush Actuator |
|
|
Littelfuse Y100AA2C203NQE Switchlocks Keylock Switch 3 Positions 4A 28VDC |
15-0239
|
|
Despatched same day - 9 in stockContact us for additional stock
|
1+ £21.53
Price per unit Ex VAT
|
SP3T |
3 |
Key Switch |
|
On-On-On |
|
|
|
|
|
4A |
|
|
|
|
|
|
|
|
|
Littelfuse Y16T21500FP Pushbutton Switch Key SPDT N.O. 0.01A |
15-4406
|
|
Available to back orderBack-order availability date - 12/11/2026
|
70+ £2.62
Price per unit Ex VAT
|
SPDT |
|
|
|
1 breaker |
|
|
|
|
|
10mA |
|
|
|
|
|
N/A |
|
|
|
Littelfuse Y16T24500FP Pushbutton Switches Key Switch 0.1A |
15-4440
|
|
Order in multiples of 2550
Available to back orderBack-order availability date - 12/11/2026
|
2550+ £3.94
Price per unit Ex VAT
|
|
|
|
|
|
PCB (Through Hole) |
Momentary |
|
|
|
100mA |
|
|
|
|
|
|
Bezel Cap |
|
|
Littelfuse Y16T25500FP Pushbutton Switch Snap-In Pegs 5N |
15-4400
|
|
Available to back orderBack order, lead time 4 months
|
60+ £4.06
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
Panel |
|
|
|
|
N/A |
|
|
|
Littelfuse Y16T45300FP High Performance Keylock Switch Sturdy Design |
15-4468
|
|
Available to back orderBack-order availability date - 12/11/2026
|
40+ £5.39
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Littelfuse Y1900S2CF07NB Y Series Switchlock 4 Tumbler SP4T On-On-On-On |
15-0241
|
|
Despatched within 5 working days - 166 in stock
|
10+ £45.82
Price per unit Ex VAT
|
SP4T |
4 |
Key Switch |
|
On-On-On-On |
|
|
|
|
|
4A |
|
|
|
|
|
|
|
|
|
Littelfuse Y200300200PCH Switch Actuator Rotary Red Highlighted 2 Pos |
15-4399
|
|
Order in multiples of 250
Available to back orderBack-order availability date - 12/11/2026
|
250+ £0.410
Price per unit Ex VAT
|
|
2 |
|
|
|
|
|
2 |
|
|
|
|
|
|
|
|
|
|
|
|
Littelfuse Y201132C203NQ Keylock Switch Switchlock 2P 2A |
15-4463
|
|
Available to back orderBack-order availability date - 12/11/2026
|
3+ £29.21
Price per unit Ex VAT
|
|
2 |
|
|
|
PCB (Through Hole) |
Momentary |
|
|
|
|
|
|
|
|
|
|
|
|
|
Littelfuse Y2011U2C203NQ Keylock Switches Switchlocks 2P 2A |
15-4436
|
|
Available to back orderBack-order availability date - 12/11/2026
|
4+ £25.52
Price per unit Ex VAT
|
|
2 |
|
|
|
PCB (Through Hole) |
Momentary |
|
|
|
|
|
|
|
|
|
|
|
|
|
Littelfuse Y25D33110FP Tactile Switch 20mA 15VDC 240gf SPST NO SMT |
15-4410
|
|
Order in multiples of 8500
Despatched within 5 working days - 59,500 in stock
|
8500+ £0.195
Price per unit Ex VAT
|
SPST |
|
|
|
Off/(On) |
|
|
|
Vertical/ Top Actuator |
None |
|
|
|
|
|
|
|
|
|
240gf |
Littelfuse Y28B23312FP Mini Tactile Switch 250g Gold Plated Contacts |
15-4466
|
|
Order in multiples of 3000
Despatched within 5 working days - 15,000 in stock
|
3000+ £0.506
Price per unit Ex VAT
|
SPST |
|
|
|
|
|
|
|
Horizontal/ Side Actuator |
None |
|
|
|
|
|
|
|
|
|
250gf |
Littelfuse Y31A21051FPLFS Tactile Switch 160Gf Silver J-Lead |
15-4456
|
|
Order in multiples of 950
Available to back orderBack-order availability date - 12/11/2026
|
950+ £0.450
Price per unit Ex VAT
|
SPST |
|
|
|
|
|
|
|
Vertical/ Top Actuator |
None |
|
|
|
|
6.2 x 6.2 |
|
|
|
|
160gf |
Littelfuse Y31A21473FPLFS Tactile Switch 4.3mm IP67 1.6N J-Bend Soft Actuator |
15-4429
|
|
Order in multiples of 500
Despatched within 5 working days - 35,000 in stock
|
500+ £0.410
Price per unit Ex VAT
|
SPST |
|
|
|
|
|
|
|
Vertical/ Top Actuator |
None |
|
|
|
|
4.2 x 4.2 mm |
4.3mm |
|
|
|
160gf |
Littelfuse Y31A41473FPLFS Tactile Switch 4.3mm IP67 Soft Actuator J-Bend |
15-4486
|
|
Order in multiples of 1000
Despatched within 5 working days - 8,000 in stock
|
1000+ £0.396
Price per unit Ex VAT
|
SPST |
|
|
|
|
|
|
|
Vertical/ Top Actuator |
None |
|
|
|
|
4.2 x 4.2 mm |
4.3mm |
|
|
|
|
Littelfuse Y31B11113FPLFS Tactile Switch 1A 32VDC 3.5mm J Bend IP67 |
15-4457
|
|
Order in multiples of 2000
Available to back orderBack order, lead time 4 months
|
2000+ £0.350
Price per unit Ex VAT
|
SPST |
|
|
|
|
|
|
|
Vertical/ Top Actuator |
None |
|
|
|
|
6.2 x 6.2 |
|
|
|
|
|
Littelfuse Y31B11117FPLFS Tactile Switch 160Gf Silver Gullwing |
15-4411
|
|
Order in multiples of 2000
Available to back orderBack-order availability date - 12/11/2026
|
2000+ £0.370
Price per unit Ex VAT
|
SPST |
|
|
|
Momentary |
|
|
|
Vertical/ Top Actuator |
None |
|
|
|
|
6.2 x 6.2 |
|
|
|
|
160gf |
Littelfuse Y31B11136FPLFS Tactile Switch 1A 32VDC 3.5mm 2N Gullwing IP67 |
15-4472
|
|
Order in multiples of 2000
Despatched within 5 working days - 10,554 in stock
|
2000+ £0.348
Price per unit Ex VAT
|
SPST |
|
|
|
|
|
|
|
Vertical/ Top Actuator |
None |
|
|
|
|
6.2 x 6.2 |
|
|
|
|
|
Littelfuse Y31B12132FPLFS Tactile Switch 160Gf Silver J-Lead |
15-4451
|
|
Order in multiples of 2000
Available to back orderBack order, lead time 4 months
|
2000+ £0.410
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
None |
|
|
|
|
6.2 x 6.2 |
|
|
|
|
160gf |