Littelfuse SDA08H0B DIP Switches FLUSH ACT 8 Pos Durable Design

MPN
SDA08H0B
Brand
Littelfuse
Order Code
15-1439
Country of Origin
Malaysia
View Full Product Range (50)
Qty Unit Price (Ex VAT)
70+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack-order availability date - 12/11/2026

The Littelfuse SDA08H0B DIP switch features a durable design with eight positions for reliable circuit customization.

It is flush-activated, ensuring ease of use and a streamlined appearance.

This switch is ideal for settings requiring compact and robust electronic components.

Typical applications include computers, telecommunications, and industrial control systems.


Circuit SPST
Number of Positions 8
Current Rating 100mA
Voltage Rating 20VDC
Actuator Type Flush

Reviews

Be the first to submit a review

Trustpilot