Littelfuse SDA03H0SBR DIP SW 3Pos Flush Slide SPST 0.1A

MPN
SDA03H0SBR
Brand
Littelfuse
Order Code
15-1431
Country of Origin
China
View Full Product Range (50)
Qty Unit Price (Ex VAT)
750+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 750
Despatched within 5 working days - 3,750 in stock

The Littelfuse SDA03H0SBR is a DIP switch with three positions in a flush slide configuration.

It features a single pole, single throw (SPST) mechanism and can handle 0.1A.

This component is commonly used in electronic circuits for setting configurations or selecting options.

Typical applications include consumer electronics, telecommunications devices, and computer hardware.


Circuit SPST
Current Rating 0.1A
Voltage Rating 20VDC
Actuator Type Slide

Reviews

Be the first to submit a review

Trustpilot