Littelfuse SDS004RULC Detect Switch Side Actuated SMT SPST-NO Gold Plat

Image Representative of Range

Littelfuse SDS004RULC Detect Switch Side Actuated SMT SPST-NO Gold Plat

MPN
SDS004RULC
Brand
Littelfuse
Order Code
13-8163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
200+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

Littelfuse SDS004RULC is a side-actuated surface-mount technology switch.

It features a single-pole, single-throw normally open configuration with gold plating.

This switch is ideal for low-current applications requiring reliable detection capabilities.

Typical uses include consumer electronics and portable devices.


Contact Configuration SPST
Switch Function N/A
Current Rating N/A
Mounting N/A
Illumination N/A
Panel Cutout Dimensions N/A

Reviews

Be the first to submit a review

Trustpilot