Littelfuse SDA01H1SBD SDA DIP SW SIP SW SPST SMT 1 Pos

Image Representative of Range

Littelfuse SDA01H1SBD SDA DIP SW SIP SW SPST SMT 1 Pos

MPN
SDA01H1SBD
Brand
Littelfuse
Order Code
15-4477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
55+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 55
Available to back orderBack-order availability date - 12/11/2026

The Littelfuse SDA01H1SBD is a single-position, single-pole single-throw (SPST) surface mount switch.

Its compact DIP and SIP formats make it versatile for various circuit boards.

It is commonly used in electronic applications, offering reliable on-off switching functionality.

Ideal for low-power and signal-level switching tasks in consumer electronics.


Circuit SPST
Number of Positions 1
Current Rating 25mA
Voltage Rating 20VDC

Reviews

Be the first to submit a review

Trustpilot