Littelfuse V80212S205Q Slide Switch DPDT 10.1A Quick Connect

MPN
V80212S205Q
Brand
Littelfuse
Order Code
15-1498
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
30+ £6.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 12/11/2026

The Littelfuse V80212S205Q is a double pole double throw (DPDT) slide switch.

It supports a 10.1-amp current rating and comes with quick connect terminals for easy installation.

This switch is suitable for various electrical applications, including automation and control circuits.

It is known for reliability and efficient performance in both industrial and consumer settings.


Contact Configuration DPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 10.1 A
Actuator Type Flush Actuator

Reviews

Be the first to submit a review

Trustpilot