Littelfuse TS01CBE Slide Switch SPDT 0.4VA 20V Onno neon Through Hole

MPN
TS01CBE
Brand
Littelfuse
Order Code
15-1971
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
40+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 175 in stock

The Littelfuse TS01CBE is a slide switch with a single-pole double-throw configuration.

It supports a contact rating of 0.4 VA and operates at 20 volts.

Designed for through-hole mounting, it offers a reliable on/off neon indicator function.

Typical applications include small electronic devices requiring low voltage switching.


Contact Configuration SPDT
Number of Positions 2
Switch Function Off/On
Current Rating (Amps) 400 mA
Actuator Type Raised Actuator

Reviews

Be the first to submit a review

Trustpilot