Littelfuse Y16T24500FP Pushbutton Switches Key Switch 0.1A

Image Representative of Range

Littelfuse Y16T24500FP Pushbutton Switches Key Switch 0.1A

MPN
Y16T24500FP
Brand
Littelfuse
Order Code
15-4440
Country of Origin
France
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2550+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2550
Available to back orderBack-order availability date - 12/11/2026

The Littelfuse Y16T24500FP is a durable pushbutton switch with a key-operated mechanism.

It supports a current rating of 0.1A, offering reliable control in various circuits.

This switch is ideal for secure access and operation in applications such as industrial equipment and control panels.

Its robust design ensures longevity and dependable performance.


Switch Operation Momentary
Mounting Type PCB (Through Hole)
Actuator Type Bezel Cap
Current Rating 100mA
Dimensions 12 dia

Reviews

Be the first to submit a review

Trustpilot