Littelfuse SDA05H1BD DIP Switches EXT ACT 5 Pos DIP Switches

MPN
SDA05H1BD
Brand
Littelfuse
Order Code
15-1437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
100+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Littelfuse SDA05H1BD is a DIP switch with external actuation featuring five positions.

This component is designed for flexible configuration in electronic devices.

It is suitable for applications involving circuit boards requiring adjustable settings.

Its compact design makes it ideal for space-constrained environments.


Circuit SPST
Number of Positions 5
Current Rating 100mA
Voltage Rating 20VDC
Actuator Type Extended Actuator

Reviews

Be the first to submit a review

Trustpilot