Littelfuse SRKLBK Switch Actuators Key Switch BUTTON Durable Design

Image Representative of Range

Littelfuse SRKLBK Switch Actuators Key Switch BUTTON Durable Design

MPN
SRKLBK
Brand
Littelfuse
Order Code
15-4435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
200+ £0.691
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

The Littelfuse SRKLBK switch actuators feature a durable design ideal for industrial environments.

Its key switch button ensures secure and reliable operation.

These actuators are typically used in control panels, machinery, and automotive applications.

The robust construction of the SRKLBK provides long-lasting performance.


Switch Operation Momentary
Mounting Type PCB (Through Hole)
Actuator Type Bezel Cap
Current Rating 0.01A

Reviews

Be the first to submit a review

Trustpilot