Legrand 031339 Junction Box 200x200mm 80mm Depth Box Socket 1 piece |
09-7102
|
|
|
1+ £8.16
Price per unit Ex VAT
|
Not Specified |
|
Red |
(L x W) 200 mm x 200 mm |
200mm |
|
|
200mm |
|
|
|
|
|
|
|
Junction box |
Legrand 092001 Plexo Junction Box 60x40 mm IP55 IK07 Light Grey |
09-7147
|
|
|
2+ £3.91
Price per unit Ex VAT
|
IP55 |
Plastic |
Grey |
(Ø x D) 60 mm x 40 mm |
|
60mm |
|
40mm |
|
|
1 pc(s) |
|
|
|
|
Junction box |
Legrand 092002 Plexo Junction Box 70x45 mm IP55 IK07 RAL7035 Light Grey |
09-7148
|
|
Despatched within 4 working days - 6 in stock
|
1+ £4.10
Price per unit Ex VAT
|
IP55 |
Plastic |
Grey |
(Ø x D) 70 mm x 45 mm |
|
70mm |
|
45mm |
|
|
1 pc(s) |
|
|
|
|
Junction box |
Legrand 092005 PleXo Junction Box 65x65mm IP55 Light Grey IK07 |
09-7149
|
|
Despatched within 4 working days - 41 in stock
|
1+ £4.31
Price per unit Ex VAT
|
IP55 |
Plastic |
Grey |
(L x W) 65 mm x 65 mm |
65mm |
|
46mm |
65mm |
Halogen |
|
|
40mm |
IP55 |
Grey |
78mm |
Junction box |
Legrand 092011 Plexo Junction Box 80x80x45mm Light Grey IP55 Self-Extinguishing |
09-7150
|
|
|
1+ £4.29
Price per unit Ex VAT
|
IP55 |
Plastic |
Grey |
(W x H x D) 80 x 80 x 45 mm |
|
|
|
80mm |
|
80mm |
1 pc(s) |
|
|
|
|
Junction box |
Legrand 092012 Plexo Junction Box 80x80x45mm IP55 IK07 7 Membrane Inserts |
09-7151
|
|
Despatched within 4 working days - 70 in stock
|
1+ £4.99
Price per unit Ex VAT
|
IP55 |
Plastic |
Grey |
(W x H x D) 80 x 80 x 45 mm |
|
|
80mm |
80mm |
Halogen |
80mm |
|
45mm |
IP55 |
White |
80mm |
Junction box |
Legrand 092020 Plexo Junction Box 105x105mm IP55 IK07 Light Gray |
09-7152
|
|
Despatched within 4 working days - 103 in stock
|
1+ £9.99
Price per unit Ex VAT
|
IP55 |
Plastic |
Grey |
(L x W) 105 mm x 105 mm |
105mm |
|
|
105mm |
|
|
1 pc(s) |
|
|
|
|
Junction box |
Legrand 092022 Plexo Junction Box 105x105mm IP55 IK07 Light Grey |
09-7153
|
|
Despatched within 4 working days - 28 in stock
|
1+ £9.82
Price per unit Ex VAT
|
IP55 |
Plastic |
Grey |
(L x W) 105 mm x 105 mm |
105mm |
|
105mm |
105mm |
Halogen |
|
|
55mm |
IP55 |
White |
105mm |
Junction box |
Legrand 092024 Plexo Junction Box 105x105x55mm IP55 IK07 Light Grey |
09-7154
|
|
Despatched within 4 working days - 22 in stock
|
1+ £10.37
Price per unit Ex VAT
|
IP55 |
Plastic |
Grey |
(L x W) 105 mm x 105 mm |
105mm |
|
|
105mm |
|
|
1 pc(s) |
|
|
|
|
Junction box |