Legrand 031339 Junction Box 200x200mm 80mm Depth Box Socket 1 piece

MPN
031339
Brand
Legrand
EAN-13
9004421313399
Order Code
09-7102
Country of Origin
Austria
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Legrand manufactures the Junction box Legrand 031339, measuring 200 mm x 200 mm, perfect for safe and organised electrical installations. This robust junction box is essential for housing electrical connections, protecting them from external damage. Ideal for professional electricians, it ensures compliance in both residential and commercial environments.
Type Junction box
Protection Rating Not Specified
Colour Red
Dimensions (L x W) 200 mm x 200 mm
Enclosure Length 200mm
Enclosure Width 200mm

Reviews

Be the first to submit a review

Trustpilot