Legrand 092005 PleXo Junction Box 65x65mm IP55 Light Grey IK07

MPN
092005
Brand
Legrand
EAN-13
3245060920050
Order Code
09-7149
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £5.06 £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Legrand 092005 junction box is manufactured by Legrand and measures 65 mm by 65 mm. It is ideally used for safely housing electrical connections and wiring in various installations. This compact unit is suitable for both residential and commercial applications.
Type Junction box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (L x W) 65 mm x 65 mm
Depth 46mm
Doesnt contain Halogen
Enclosure Length 65mm
Enclosure Width 65mm
Height 40mm
International Protection (IP) code IP55
Product colour Grey
Width 78mm

Reviews

Be the first to submit a review

Trustpilot