Legrand 092001 Plexo Junction Box 60x40 mm IP55 IK07 Light Grey

MPN
092001
Brand
Legrand
EAN-13
3245060920012
Order Code
09-7147
Country of Origin
France
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Legrand 092001 junction box features dimensions of 60 mm in diameter and 40 mm in depth. Manufactured by Legrand, this junction box is ideal for safely housing electrical connections in various building installations. It's typically used in both residential and commercial electrical setups.
Type Junction box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (Ø x D) 60 mm x 40 mm
(Ø) 60mm
Enclosure Width 40mm
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot