Legrand 092022 Plexo Junction Box 105x105mm IP55 IK07 Light Grey

MPN
092022
Brand
Legrand
EAN-13
3245060920227
Order Code
09-7153
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Legrand manufactures the 092022 junction box, measuring 105 mm by 105 mm. This durable box is suitable for housing electrical connections securely. It is typically used in both residential and commercial electrical installations.
Type Junction box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (L x W) 105 mm x 105 mm
Depth 105mm
Doesnt contain Halogen
Enclosure Length 105mm
Enclosure Width 105mm
Height 55mm
International Protection (IP) code IP55
Product colour White
Width 105mm

Reviews

Be the first to submit a review

Trustpilot