Legrand 092024 Plexo Junction Box 105x105x55mm IP55 IK07 Light Grey

MPN
092024
Brand
Legrand
EAN-13
3245060920241
Order Code
09-7154
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Legrand's 092024 junction box measures 105 mm by 105 mm and is supplied as a single piece. It is designed for securely housing electrical connections and wiring. Typical applications include residential and commercial electrical installations.
Type Junction box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (L x W) 105 mm x 105 mm
Enclosure Length 105mm
Enclosure Width 105mm
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot