Legrand 092011 Plexo Junction Box 80x80x45mm Light Grey IP55 Self-Extinguishing

MPN
092011
Brand
Legrand
EAN-13
3245060920111
Order Code
09-7150
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Legrand 092011 junction box measures 80 x 80 x 45 mm and is supplied as 1 piece. Manufactured by Legrand, it serves as an essential component for housing electrical connections safely and efficiently. This junction box is typically used in residential and commercial wiring applications to protect and manage electrical circuits.
Type Junction box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (W x H x D) 80 x 80 x 45 mm
Enclosure Height 80mm
Enclosure Width 80mm
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot