Legrand 092012 Plexo Junction Box 80x80x45mm IP55 IK07 7 Membrane Inserts

MPN
092012
Brand
Legrand
EAN-13
3245060920128
Order Code
09-7151
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £5.04 £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The Legrand 092012 junction box measures 80 x 80 x 45 mm. It is typically used in electrical installations to enclose wiring connections safely. This durable component is ideal for both residential and commercial applications.
Type Junction box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (W x H x D) 80 x 80 x 45 mm
Depth 80mm
Doesnt contain Halogen
Enclosure Height 80mm
Enclosure Width 80mm
Height 45mm
International Protection (IP) code IP55
Product colour White
Width 80mm

Reviews

Be the first to submit a review

Trustpilot