Legrand 092002 Plexo Junction Box 70x45 mm IP55 IK07 RAL7035 Light Grey

MPN
092002
Brand
Legrand
EAN-13
3245060920029
Order Code
09-7148
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Legrand's 092002 junction box measures 70 mm in diameter and 45 mm in depth. It is designed for securely housing electrical connections and providing protection against dust and dirt. Typically used in residential and commercial installations, this junction box ensures safe and organised wire management.
Type Junction box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (Ø x D) 70 mm x 45 mm
(Ø) 70mm
Enclosure Width 45mm
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot