Legrand 092020 Plexo Junction Box 105x105mm IP55 IK07 Light Gray

MPN
092020
Brand
Legrand
EAN-13
3245060920203
Order Code
09-7152
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

Legrand manufactures the Legrand 092020 junction box with dimensions of 105 mm by 105 mm. This sturdy junction box is ideal for housing electrical connections safely. It is commonly used in residential and commercial wiring applications.
Type Junction box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (L x W) 105 mm x 105 mm
Enclosure Length 105mm
Enclosure Width 105mm
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot