Legrand 403403 Circuit Breaker 20A 400V AC B Curve 6kA EN 60898-1 |
09-7172
|
|
Available to back order
|
1+ £41.40
Price per unit Ex VAT
|
20a |
B Curve |
|
Multicolour |
20A |
44mm |
Halogen |
88mm |
240 - 415 V |
3 |
3 |
20 A |
400 V |
6kA |
400V AC |
0 |
53.1mm |
Circuit breaker |
400V AC |
Miniature circuit breaker |
Legrand 403404 Circuit Breaker 25A 400V AC B Curve Line Protection |
09-7173
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £22.43
Price per unit Ex VAT
|
|
B Curve |
|
|
25A |
44mm |
Halogen |
88mm |
240 - 415 V |
3 |
3 |
25 A |
400 V |
6kA |
400V AC |
0 |
53.1mm |
Circuit breaker |
400V AC |
Miniature circuit breaker |
Legrand 403405 Circuit Breaker 32A 400V B Curve Snap-On Mount EN Compliant |
09-7174
|
|
Available to back order
|
1+ £41.45
Price per unit Ex VAT
|
|
B Curve |
|
Multicolour |
32A |
44mm |
Halogen |
88mm |
240 - 415 V |
3 |
3 |
32 A |
400 V |
6kA |
400V AC |
|
53.1mm |
Circuit breaker |
400V AC |
Miniature circuit breaker |
Legrand 403546 Circuit Breaker 20A 400V AC 6kA Snap-On Mounting |
09-7175
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £25.46
Price per unit Ex VAT
|
20a |
C |
|
|
20A |
44mm |
Halogen |
88mm |
240 - 415 V |
3 |
3 |
20 A |
400 V |
6kA |
400V AC |
|
53.1mm |
Circuit breaker |
400V AC |
Miniature circuit breaker |
Legrand 403547 Circuit Breaker 25A 400V AC C Curve Lockable 6kA Limit |
09-7176
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £24.89
Price per unit Ex VAT
|
|
C |
|
|
25A |
44mm |
Halogen |
88mm |
240 - 415 V |
3 |
3 |
25 A |
400 V |
6kA |
400V AC |
0 |
53.1mm |
Circuit breaker |
400V AC |
Miniature circuit breaker |
Legrand 403548 Circuit Breaker 32A 400V AC High Inrush Motor Protection |
09-7177
|
|
Available to back orderBack order, lead time 10 days
|
1+ £28.16
Price per unit Ex VAT
|
|
C |
|
|
32A |
44mm |
Halogen |
88mm |
240 - 415 V |
3 |
3 |
32 A |
400 V |
6kA |
400V AC |
|
53.1mm |
Circuit breaker |
400V AC |
Miniature circuit breaker |
Legrand 419136 RX3 Circuit Breaker 1-Pin 16A 230/400V AC B-Char 6kA |
09-7194
|
|
Despatched within 4 working days - 76 in stock
|
1+ £19.88
Price per unit Ex VAT
|
16A |
B Curve |
1 |
|
16A |
77.8mm |
|
88.5mm |
210 - 250 V |
|
1 |
16 A |
230 V |
|
|
|
17.7mm |
Circuit breaker |
400V AC |
Miniature circuit breaker |
Legrand 419169 RX3 Circuit Breaker 3-Pin B-Char 16A 400VAC 6kA Snap-On |
09-7195
|
|
Despatched within 4 working days - 8 in stock
|
1+ £41.39
Price per unit Ex VAT
|
16A |
B Curve |
3 |
|
16A |
77.8mm |
|
88.5mm |
360 - 440 V |
|
3 |
16 A |
400 V |
|
|
|
53.1mm |
Circuit breaker |
400V AC |
Miniature circuit breaker |