Legrand 403403 Circuit Breaker 20A 400V AC B Curve 6kA EN 60898-1

MPN
403403
Brand
Legrand
EAN-13
3414970387561
Order Code
09-7172
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £41.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Legrand manufactures the 403403 circuit breaker, which features a 20 A current rating and operates at 400 V AC. This device provides essential protection for electrical circuits by preventing overload and short circuit scenarios. It is typically used in residential and commercial installations to ensure electrical safety and system reliability.
Type Circuit breaker
Current Rating 20a
Voltage Rating - AC 400V AC
Tripping Characteristics B Curve
Circuit breaker type Miniature circuit breaker
Colour Multicolour
Current Ratng 20A
Depth 44mm
Dielectric Strength 4000 V
Doesnt contain Halogen
Energy limiting class 3
Height 88mm
Input frequency 50 - 60 Hz
Input Voltage 240 - 415 V
Installation type DIN-rail
International Protection (IP) code IP20
Number of pins 3
Number of Poles 3
Pollution degree 2
Rated current 20 A
Rated voltage 400 V
Storage temperature (T-T) -40 - 70°C
Switch-off Capacity 6kA
Voltage Rating 400V AC
Weight 0
Width 53.1mm

Reviews

Be the first to submit a review

Trustpilot