Legrand 419169 RX3 Circuit Breaker 3-Pin B-Char 16A 400VAC 6kA Snap-On

Image Representative of Range

Legrand 419169 RX3 Circuit Breaker 3-Pin B-Char 16A 400VAC 6kA Snap-On

MPN
419169
Brand
Legrand
EAN-13
3414970367297
Order Code
09-7195
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £55.67 £47.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Legrand is the manufacturer of the 419169 Circuit breaker. This 3-pin circuit breaker supports 16 A at both 230 V AC and 400 V AC. It is typically used in residential and commercial electrical systems for overload protection.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 400V AC
No. of Poles 3
Tripping Characteristics B Curve
Circuit breaker type Miniature circuit breaker
Current Ratng 16A
Depth 77.8mm
Dielectric Strength 4000 V
Energy limiting class 3
Height 88.5mm
Input frequency 50 - 60 Hz
Input Voltage 360 - 440 V
Installation type DIN-rail
International Protection (IP) code IP20
Number of Poles 3
Pollution degree 2
Rated current 16 A
Rated voltage 400 V
Storage temperature (T-T) -40 - 70°C
Width 53.1mm

Reviews

Be the first to submit a review

Trustpilot