Legrand 403547 Circuit Breaker 25A 400V AC C Curve Lockable 6kA Limit

MPN
403547
Brand
Legrand
EAN-13
3414970389572
Order Code
09-7176
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £25.07 £24.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Legrand manufactures the 403547 circuit breaker, rated at 25 A and suitable for use at 400 V AC. This circuit breaker protects electrical circuits by interrupting current flow in the event of overloads or short circuits. It is typically used in residential and commercial electrical installations to ensure safety and reliability.
Type Circuit breaker
Voltage Rating - AC 400V AC
Tripping Characteristics C
Circuit breaker type Miniature circuit breaker
Current Ratng 25A
Depth 44mm
Dielectric Strength 4000 V
Doesnt contain Halogen
Energy limiting class 3
Height 88mm
Input frequency 50 - 60 Hz
Input Voltage 240 - 415 V
Installation type DIN-rail
International Protection (IP) code IP20
Number of pins 3
Number of Poles 3
Pollution degree 2
Rated current 25 A
Rated voltage 400 V
Storage temperature (T-T) -40 - 70°C
Switch-off Capacity 6kA
Voltage Rating 400V AC
Weight 0
Width 53.1mm

Reviews

Be the first to submit a review

Trustpilot