Legrand 403404 Circuit Breaker 25A 400V AC B Curve Line Protection

MPN
403404
Brand
Legrand
EAN-13
3414970387585
Order Code
09-7173
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £22.57 £22.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Legrand 403404 circuit breaker is designed for 400 V AC systems and has a current rating of 25 A. Manufactured by Legrand, it ensures reliable protection against overcurrent and short circuits. Ideal for residential and commercial electrical installations.
Type Circuit breaker
Voltage Rating - AC 400V AC
Tripping Characteristics B Curve
Circuit breaker type Miniature circuit breaker
Current Ratng 25A
Depth 44mm
Dielectric Strength 4000 V
Doesnt contain Halogen
Energy limiting class 3
Height 88mm
Input frequency 50 - 60 Hz
Input Voltage 240 - 415 V
Installation type DIN-rail
International Protection (IP) code IP20
Number of pins 3
Number of Poles 3
Pollution degree 2
Rated current 25 A
Rated voltage 400 V
Storage temperature (T-T) -40 - 70°C
Switch-off Capacity 6kA
Voltage Rating 400V AC
Weight 0
Width 53.1mm

Reviews

Be the first to submit a review

Trustpilot