Legrand 403405 Circuit Breaker 32A 400V B Curve Snap-On Mount EN Compliant

MPN
403405
Brand
Legrand
EAN-13
3414970387608
Order Code
09-7174
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £41.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Legrand 403405 circuit breaker is designed for a current rating of 32 A and a voltage of 400 V AC. Manufactured by Legrand, it features robust safety mechanisms ideal for residential and commercial electrical systems. Typically, it is used to protect circuits from overloads and short circuits.
Type Circuit breaker
Voltage Rating - AC 400V AC
Tripping Characteristics B Curve
Circuit breaker type Miniature circuit breaker
Colour Multicolour
Current Ratng 32A
Depth 44mm
Dielectric Strength 4000 V
Doesnt contain Halogen
Energy limiting class 3
Height 88mm
Input frequency 50 - 60 Hz
Input Voltage 240 - 415 V
Installation type DIN-rail
International Protection (IP) code IP20
Number of pins 3
Number of Poles 3
Pollution degree 2
Rated current 32 A
Rated voltage 400 V
Storage temperature (T-T) -40 - 70°C
Switch-off Capacity 6kA
Voltage Rating 400V AC
Width 53.1mm

Reviews

Be the first to submit a review

Trustpilot