Legrand 403548 Circuit Breaker 32A 400V AC High Inrush Motor Protection

MPN
403548
Brand
Legrand
EAN-13
3414970389596
Order Code
09-7177
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £31.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 101 availableBack-order availability date - 10/09/2026

Legrand manufactures the 403548 circuit breaker, designed to handle up to 32 A and 400 V AC. This circuit breaker is ideal for protecting electrical circuits in residential or commercial settings. It provides reliable safety features to prevent overloading and short circuits.
Type Circuit breaker
Voltage Rating - AC 400V AC
Tripping Characteristics C
Circuit breaker type Miniature circuit breaker
Current Ratng 32A
Depth 44mm
Dielectric Strength 4000 V
Doesnt contain Halogen
Energy limiting class 3
Height 88mm
Input frequency 50 - 60 Hz
Input Voltage 240 - 415 V
Installation type DIN-rail
International Protection (IP) code IP20
Number of pins 3
Number of Poles 3
Pollution degree 2
Rated current 32 A
Rated voltage 400 V
Storage temperature (T-T) -40 - 70°C
Switch-off Capacity 6kA
Voltage Rating 400V AC
Width 53.1mm

Reviews

Be the first to submit a review

Trustpilot