Legrand 403546 Circuit Breaker 20A 400V AC 6kA Snap-On Mounting

MPN
403546
Brand
Legrand
EAN-13
3414970389558
Order Code
09-7175
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £25.64 £25.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Legrand's 403546 Circuit breaker is a reliable 20 A 400 V AC device designed for electrical protection. Ideal for residential and commercial use, this breaker prevents overload and short circuit issues. Its robust construction and high performance ensure safety and durability.
Type Circuit breaker
Current Rating 20a
Voltage Rating - AC 400V AC
Tripping Characteristics C
Circuit breaker type Miniature circuit breaker
Current Ratng 20A
Depth 44mm
Dielectric Strength 4000 V
Doesnt contain Halogen
Energy limiting class 3
Height 88mm
Input frequency 50 - 60 Hz
Input Voltage 240 - 415 V
Installation type DIN-rail
International Protection (IP) code IP20
Number of pins 3
Number of Poles 3
Pollution degree 2
Rated current 20 A
Rated voltage 400 V
Storage temperature (T-T) -40 - 70°C
Switch-off Capacity 6kA
Voltage Rating 400V AC
Width 53.1mm

Reviews

Be the first to submit a review

Trustpilot