Legrand 419136 RX3 Circuit Breaker 1-Pin 16A 230/400V AC B-Char 6kA

Image Representative of Range

Legrand 419136 RX3 Circuit Breaker 1-Pin 16A 230/400V AC B-Char 6kA

MPN
419136
Brand
Legrand
EAN-13
3414970366726
Order Code
09-7194
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £23.36 £19.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

Legrand's 419136 circuit breaker manages electrical currents up to 16 A. It operates efficiently at 230 V AC and 400 V AC. This circuit breaker is typically used for residential or commercial electrical installations to protect circuits from overload or short circuits.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics B Curve
Circuit breaker type Miniature circuit breaker
Current Ratng 16A
Depth 77.8mm
Dielectric Strength 4000 V
Energy limiting class 3
Height 88.5mm
Input frequency 50 - 60 Hz
Input Voltage 210 - 250 V
Installation type DIN-rail
International Protection (IP) code IP20
Number of Poles 1
Pollution degree 2
Rated current 16 A
Rated voltage 230 V
Storage temperature (T-T) -40 - 70°C
Width 17.7mm

Reviews

Be the first to submit a review

Trustpilot