LEDmaxx 105868 Bulb Holder E27 230V 100W Flexible Quick Install |
09-7059
|
|
Despatched within 4 working days - 39 in stock
|
1+ £9.90
Price per unit Ex VAT
|
E27 |
|
Black |
|
100W |
230V |
E27 |
|
Bulb holder |
n.rel. |
LEDmaxx 105869 Universal Bulb Holder 12V 50W G4/G6.35/GU5.3 Sockets |
09-7060
|
|
Despatched within 4 working days - 78 in stock
|
2+ £3.74
Price per unit Ex VAT
|
GU5.3 |
40mm |
White |
(Ø x L) 40 mm x 175 mm |
50W |
12V |
G4 G6.35 GU5.3 |
175mm |
Bulb holder |
n.rel. |
LEDmaxx 106710 Bulb Holder E-27 230V 100W No Lampshade Quick Mount |
09-7064
|
|
Despatched within 4 working days - 56 in stock
|
1+ £8.08
| 1+ |
£8.08 |
| 10+ |
£7.55 |
| 50+ |
£7.39 |
Price per unit Ex VAT
|
E27 |
|
White |
|
100W |
230V |
E27 |
|
Bulb holder |
n.rel. |
LEDmaxx 106825 Bulb Holder E14 230V 60W for Versatile Quick Install |
09-7065
|
|
Despatched within 4 working days - 29 in stock
|
1+ £8.08
Price per unit Ex VAT
|
E14 |
|
Black |
|
60W |
230V |
E14 |
|
Bulb holder |
n.rel. |
LEDmaxx S14DAL Bulb Holder 230V 60W S14d Base |
09-7077
|
|
Despatched within 4 working days - 20 in stock
|
1+ £8.13
Price per unit Ex VAT
|
S14d |
|
Aluminium |
|
60W |
230V |
|
|
Bulb holder |
n.rel. |
LEDmaxx S14DGM Bulb Holder S14d 230V 60W Durable and Reliable |
09-7078
|
|
Despatched within 4 working days - 18 in stock
|
1+ £8.08
Price per unit Ex VAT
|
S14d |
|
Chrome (matt) |
|
60W |
230V |
|
|
Bulb holder |
n.rel. |
LEDmaxx S14DRB Bulb Holder S14d 230V 60W Durable LED Socket |
09-7079
|
|
|
1+ £10.53
Price per unit Ex VAT
|
S14d |
|
Copper |
|
60W |
230V |
|
|
Bulb holder |
n.rel. |
LEDmaxx S14DSI Bulb Holder S14d 230V 60W Sturdy and Durable |
09-7080
|
|
Despatched within 4 working days - 112 in stock
|
1+ £5.55
Price per unit Ex VAT
|
S14d |
|
Silver |
|
60W |
230V |
|
|
Bulb holder |
n.rel. |
LEDmaxx S14DWH Bulb Holder S14d 230V 60W Durable Efficient Design |
09-7081
|
|
Despatched within 4 working days - 1 in stock
|
1+ £4.26
Price per unit Ex VAT
|
S14d |
|
White |
|
60W |
230V |
|
|
Bulb holder |
n.rel. |
LEDmaxx S14S100 Bulb Holder S14s 230V 100W Durable Design |
09-7082
|
|
Back order - 11 availableBack-order availability date - 17/11/2026
|
1+ £22.10
Price per unit Ex VAT
|
S14s |
|
White |
|
100W |
230V |
|
|
Bulb holder |
n.rel. |
LEDmaxx S14S300 Series Bulb Holder S14s 230V 35W Efficient Design |
09-7083
|
|
Despatched within 4 working days - 34 in stock
|
1+ £13.26
Price per unit Ex VAT
|
S14s |
|
White |
|
35W |
230V |
|
|
Bulb holder |
n.rel. |
LEDmaxx S14S500 Bulb Holder S14s 230V 60W Durable Design |
09-7084
|
|
Despatched within 4 working days - 36 in stock
|
1+ £14.45
| 1+ |
£14.45 |
| 10+ |
£13.67 |
| 50+ |
£13.44 |
Price per unit Ex VAT
|
S14s |
|
White |
|
60W |
230V |
|
|
Bulb holder |
n.rel. |