LEDmaxx S14S300 Series Bulb Holder S14s 230V 35W Efficient Design

MPN
S14S300
Brand
LEDmaxx
EAN-13
4260452135880
Order Code
09-7083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £15.60 £13.26
10+ £12.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The LEDmaxx S14S300 bulb holder is a reliable light accessory designed for halogen lamps. This 230 V, 35 W halogen bulb holder is ideal for securely mounting light bulbs in various fixtures. Commonly used in both residential and commercial lighting setups, it supports efficient and stable light operation.
Type Bulb holder
Base S14s
Energy efficiency rating n.rel.
Factory colour White
Max. power 35W
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot