LEDmaxx 105868 Bulb Holder E27 230V 100W Flexible Quick Install

MPN
105868
Brand
LEDmaxx
EAN-13
4260452133862
Order Code
09-7059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The LEDmaxx 105868 bulb holder is a halogen lamp socket designed for E-27 fittings, handling up to 230 V and 100 W. Manufactured by LEDmaxx, this light bulb socket serves as a vital accessory for lamp installations. It is typically used in various lighting applications, providing a secure connection for halogen bulbs.
Type Bulb holder
Base E27
Energy efficiency rating n.rel.
Factory colour Black
Max. power 100W
Operating Voltage 230V
Suitable For E27

Reviews

Be the first to submit a review

Trustpilot