LEDmaxx 106710 Bulb Holder E-27 230V 100W No Lampshade Quick Mount

Image Representative of Range

LEDmaxx 106710 Bulb Holder E-27 230V 100W No Lampshade Quick Mount

MPN
106710
Brand
LEDmaxx
EAN-13
4260272172362
Order Code
09-7064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £9.51 £8.08
10+ £7.55
50+ £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

LEDmaxx manufactures the 106710 Bulb Holder, a halogen lamp socket designed for E27 fittings with a capacity of 230 V and 100 W. This light bulb socket is ideal for use with various lamp accessories and serves as a durable solution for holding and securing halogen bulbs in lighting fixtures. It is commonly used in home and office lighting applications, providing a stable connection for light sources.
Type Bulb holder
Base E27
Energy efficiency rating n.rel.
Factory colour White
Max. power 100W
Operating Voltage 230V
Suitable For E27

Reviews

Be the first to submit a review

Trustpilot