LEDmaxx 105869 Universal Bulb Holder 12V 50W G4/G6.35/GU5.3 Sockets

MPN
105869
Brand
LEDmaxx
EAN-13
4260272174021
Order Code
09-7060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The LEDmaxx 105869 bulb holder is designed for use with G4, G6.35, and GU5.3 halogen lamp sockets, supporting 12 V and up to 50 W. This light accessory serves as a reliable halogen bulb holder for various lighting applications. It is commonly used in domestic and commercial settings requiring specific socket compatibility.
Type Bulb holder
Base GU5.3
(Ø) 40mm
Dim (Ø x L) 40 mm x 175 mm
Energy efficiency rating n.rel.
Factory colour White
Length 175mm
Max. power 50W
Operating Voltage 12V
Suitable For G4
G6.35
GU5.3

Reviews

Be the first to submit a review

Trustpilot