LEDmaxx 106825 Bulb Holder E14 230V 60W for Versatile Quick Install

Image Representative of Range

LEDmaxx 106825 Bulb Holder E14 230V 60W for Versatile Quick Install

MPN
106825
Brand
LEDmaxx
EAN-13
4251351801563
Order Code
09-7065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £9.51 £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The LEDmaxx 106825 bulb holder is designed for E14 halogen lamps and supports a voltage of 230 V with a maximum wattage of 60 W. As a reliable light accessory, it is commonly used in household lamp fittings. Its robust construction ensures a secure connection for light bulbs, making it an essential component of lighting systems.
Type Bulb holder
Base E14
Energy efficiency rating n.rel.
Factory colour Black
Max. power 60W
Operating Voltage 230V
Suitable For E14

Reviews

Be the first to submit a review

Trustpilot