LEDmaxx S14DAL Bulb Holder 230V 60W S14d Base

Image Representative of Range

LEDmaxx S14DAL Bulb Holder 230V 60W S14d Base

MPN
S14DAL
Brand
LEDmaxx
EAN-13
4260452135927
Order Code
09-7077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £9.56 £8.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The LEDmaxx S14DAL bulb holder is a halogen lamp socket designed for use with S14d fittings. It supports 230 V and 60 W, making it suitable for a range of household and commercial lighting applications. This light accessory is ideal for securely holding halogen bulbs and enhancing illumination setups.
Type Bulb holder
Base S14d
Energy efficiency rating n.rel.
Factory colour Aluminium
Max. power 60W
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot