LEDmaxx S14DRB Bulb Holder S14d 230V 60W Durable LED Socket

Image Representative of Range

LEDmaxx S14DRB Bulb Holder S14d 230V 60W Durable LED Socket

MPN
S14DRB
Brand
LEDmaxx
EAN-13
4251351800412
Order Code
09-7079
Country of Origin
China
View Full Product Range (12)

Discontinued


The LEDmaxx S14DRB bulb holder features a halogen bulb socket designed for 230 V, 60 W applications, making it a reliable light accessory. This high-quality lamp socket is suitable for various lighting setups, providing a secure fit for halogen bulbs. Often used in both residential and commercial settings, it efficiently supports interior lighting needs.
Type Bulb holder
Base S14d
Energy efficiency rating n.rel.
Factory colour Copper
Max. power 60W
Operating Voltage 230V

Trustpilot