LEDmaxx S14DWH Bulb Holder S14d 230V 60W Durable Efficient Design

Image Representative of Range

LEDmaxx S14DWH Bulb Holder S14d 230V 60W Durable Efficient Design

MPN
S14DWH
Brand
LEDmaxx
EAN-13
4260452135910
Order Code
09-7081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The LEDmaxx S14DWH bulb holder is a halogen lamp socket suitable for 230 V 60 W applications. This light accessory features a durable build, making it a reliable choice for various lighting needs. Typically used in domestic and commercial environments, it securely holds S14d base bulbs for optimal lighting performance.
Type Bulb holder
Base S14d
Energy efficiency rating n.rel.
Factory colour White
Max. power 60W
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot