LEDmaxx S14DSI Bulb Holder S14d 230V 60W Sturdy and Durable

Image Representative of Range

LEDmaxx S14DSI Bulb Holder S14d 230V 60W Sturdy and Durable

MPN
S14DSI
Brand
LEDmaxx
EAN-13
4251351800993
Order Code
09-7080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

The LEDmaxx S14DSI Bulb Holder is designed for use with halogen lamps and operates at 230 V and 60 W. This light bulb socket is ideal for various lamp accessories and light fixtures. Its robust construction makes it suitable for both residential and commercial lighting applications.
Type Bulb holder
Base S14d
Energy efficiency rating n.rel.
Factory colour Silver
Max. power 60W
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot