Kyoritsu 9998401946 KEW-2608A Clamp Meter Analogue, Accurate & Durable |
09-6865
|
|
|
1+ £129.62
Price per unit Ex VAT
|
300A |
|
|
3% |
AC |
(L x W x H) 39 x 78 x 193 mm |
|
Analogue |
|
193mm |
|
39mm |
|
|
60V |
KEW-2608A |
|
33mm |
|
AC/DC |
Kyoritsu KEW-2007R Clamp Meter CAT III 600V, CAT IV 300V, Compact Design |
09-6872
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £75.20
Price per unit Ex VAT
|
1000A |
600A |
|
|
|
(L x W x H) 204 x 81 x 36 mm |
|
|
|
36mm |
|
204mm |
|
|
|
|
True RMS |
33mm |
600 Ohm - 6 kOhm |
AC |
Kyoritsu KEW-2031 Clamp Meter Digital CAT III 300V 2000 Counts Compact Design |
09-6873
|
|
Despatched within 4 working days - 4 in stock
|
1+ £110.77
Price per unit Ex VAT
|
200A |
0A |
|
2.0% |
|
(L x W x H) 147 x 58.5 x 26 mm |
CAT III 300 V |
Digital |
|
26mm |
2000 |
147mm |
50 Hz -1kHz |
|
|
|
|
24mm |
|
AC |
Kyoritsu KEW-2033 Clamp Meter Digital CAT III 300V 3000 Counts Compact |
09-6874
|
|
Despatched within 4 working days - 9 in stock
|
1+ £249.12
Price per unit Ex VAT
|
300A |
40A |
40A |
1.0% |
|
(L x W x H) 149 x 59 x 25 mm |
CAT III 300 V |
Digital |
|
25mm |
3000 |
149mm |
|
|
300A |
|
|
24mm |
|
AC/DC |
Kyoritsu KEW-2046R Digital Clamp Meter CAT IV 600V Durable & Accurate |
09-6875
|
|
Despatched within 4 working days - 3 in stock
|
1+ £264.23
Price per unit Ex VAT
|
600A |
0A |
0A |
2.0% |
|
(L x W x H) 243 x 77 x 36 mm |
CAT IV 600 V |
Digital |
|
36mm |
|
243mm |
|
10 Hz - 10 KHz |
600A |
|
True RMS |
33mm |
600 Ohm - 60 MOhm |
AC/DC |
Kyoritsu KEW-2056R Clamp Meter Digital CAT IV 600V 6039 Counts |
09-6876
|
|
Despatched within 4 working days - 4 in stock
|
1+ £249.25
Price per unit Ex VAT
|
1000A |
600A |
600A |
2.0% |
|
(L x W x H) 254 x 82 x 36 mm |
CAT IV 600 V |
Digital |
|
36mm |
6039 |
254mm |
|
10 Hz - 10 KHz |
1000A |
|
True RMS |
40mm |
600 Ohm - 60 MOhm |
AC/DC |
Kyoritsu KEW-2117R Clamp Meter Digital CAT IV 300V CAT III 600V Compact |
09-6877
|
|
Despatched within 4 working days - 3 in stock
|
1+ £87.82
Price per unit Ex VAT
|
1000A |
60A |
|
1.5% |
|
(L x W x H) 204 x 81 x 36 mm |
|
Digital |
|
36mm |
|
204mm |
|
|
600V |
|
True RMS |
33mm |
600 Ohm to 600 kOhm |
AC |
Kyoritsu KEW-2200R Clamp Meter Digital CAT III 600V CAT IV 300V Light |
09-6878
|
|
Despatched within 4 working days - 3 in stock
|
1+ £134.98
Price per unit Ex VAT
|
1000A |
40A |
|
1.5% |
|
(L x W x H) 196 x 68 x 20 mm |
|
Digital |
|
20mm |
|
196mm |
|
|
600V |
|
True RMS |
33mm |
400 Ohm - 40 MOhm |
AC |
Kyoritsu KEW-2510 Clamp Meter Digital Compact Accurate Measurement |
09-6879
|
|
Despatched within 4 working days - 4 in stock
|
1+ £600.78
Price per unit Ex VAT
|
|
|
20mA |
0.2% |
|
(L x W x H) 111 x 61 x 46 mm |
|
Digital |
Bluetooth® |
46mm |
|
111mm |
|
|
100mA |
|
True RMS |
6mm |
|
DC |